Carclo 10192 technical specifications.
| Color | Clear |
| Diameter | 20mm |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
