Carclo 10193 technical specifications.
| Color | Clear |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
