Carclo 10209 technical specifications.
| Diameter | 20mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| Viewing Angle | 22° |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.