Carclo 10211 technical specifications.
| Color | Clear |
| Diameter | 19.7mm |
| Height | 9.6mm |
| Lead Free | Lead Free |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.