Carclo 10396 technical specifications.
| Diameter | 26.5mm |
| Height | 13.3mm |
| Lead Free | Lead Free |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.