Carclo 10398 technical specifications.
| Diameter | 10mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 300mm |
| Series | Strip Optic |
| Viewing Angle | 38° |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.