Datasheets.com
Datasheets.com
Carclo 10415 LED Lens, 46 x 19  Oval Ripple Beam
Carclo

10415

Carclo 10415 LED Lens, 46 x 19 Oval Ripple Beam

Quick Jump:

Technical Specifications

Carclo 10415 technical specifications.

General

Color
Clear
Diameter
10mm
Height
6mm
Lead Free
Lead Free
Length
10mm
Lens Style
Elliptical
Viewing Angle
19°
Width
10mm

Compliance

RoHS
Compliant

Datasheet

Carclo 10415 Datasheet

Download the complete datasheet for Carclo 10415 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.