Carclo 10508 technical specifications.
| Diameter | 10mm |
| Height | 6mm |
| Lead Free | Lead Free |
| Lens Style | Frosted |
| Number of LEDs | 3 |
| Viewing Angle | 22° |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.