
Carclo 10510 technical specifications.
| Diameter | 20mm |
| Height | 6mm |
| Lead Free | Lead Free |
| Lens Style | Elliptical |
| Number of LEDs | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10510 to view detailed technical specifications.
No datasheet is available for this part.
