
Carclo 10628 technical specifications.
| Color | Clear |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Lens Style | Circular |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10628 to view detailed technical specifications.
No datasheet is available for this part.
