
Carclo 10730 technical specifications.
| Color | Black |
| Diameter | 20mm |
| Height | 10mm |
| Mount | Holder |
| Package Quantity | 48 |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10730 to view detailed technical specifications.
No datasheet is available for this part.
