Carclo 10745 technical specifications.
| Color | Black |
| Diameter | 20mm |
| Height | 13mm |
| Lead Free | Lead Free |
| Mount | Holder |
| Package Quantity | 48 |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
