Carclo 10773 technical specifications.
| Color | Clear |
| Diameter | 10mm |
| Height | 6mm |
| Lens Size | 10mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Material | Polycarbonate |
| Number of LEDs | 1 |
| Package Quantity | 48 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 59° |
| RoHS | Compliant |
Download the complete datasheet for Carclo 10773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
