Carclo 12084 technical specifications.
| Color | Clear |
| Diameter | 10mm |
| Lead Free | Lead Free |
| Lens Size | 10mm |
| Lens Style | Round, Flat, Frosted |
| Lens Transparency | Diffused |
| Material | Polycarbonate |
| Number of LEDs | 1 |
| Viewing Angle | 36° |
| RoHS | Compliant |
Download the complete datasheet for Carclo 12084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.