Cardinal Components CAMsC3Q-A7BR-100.0TS technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CAMsC3Q-A7BR-100.0TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.