
Cardinal Components CAV-ABBP-12.288TS technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.8mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CAV-ABBP-12.288TS to view detailed technical specifications.
No datasheet is available for this part.
