Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CARDINAL COMPONENTS

CAV-ABBP-35.328TS

Datasheet
Cardinal CAV-ABBP-35.328TS, Voltage Controlled Oscillator, 35.328 MHz 3.135  3.465 V, 6-Pin SMD 7x5mm
Cardinal Components

CAV-ABBP-35.328TS

Cardinal CAV-ABBP-35.328TS, Voltage Controlled Oscillator, 35.328 MHz 3.135 3.465 V, 6-Pin SMD 7x5mm

PackageSMD/SMT
MountingSurface Mount
Quick Jump:

Technical Specifications

Cardinal Components CAV-ABBP-35.328TS technical specifications.

General

Package/Case
SMD/SMT
Frequency Stability
50ppm
Height
1.8mm
Length
7mm
Load Capacitance
15pF
Max Operating Temperature
70°C
Min Operating Temperature
-30°C
Max Supply Voltage
3.465V
Min Supply Voltage
3.135V
Mount
Surface Mount
Width
5mm

Compliance

RoHS
Compliant

Datasheet

Cardinal Components CAV-ABBP-35.328TS Datasheet

Download the complete datasheet for Cardinal Components CAV-ABBP-35.328TS to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com