Cardinal Components CCT5RC9 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Height | 0.118inch |
| Length | 0.449inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Series | CCT5RC, MIPO™ |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CCT5RC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.