Cardinal Components CPPLC4-B6 16.896TS technical specifications.
| Frequency | 16.896MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Mount | PC Pin |
| Package Quantity | 300 |
| Series | CPPL, FIPO™ |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CPPLC4-B6 16.896TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.