The CSM1 10MHz crystal is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a frequency of 10MHz, a frequency stability of 50ppm, and a frequency tolerance of 20ppm. The crystal has a load capacitance of 18pF and an equivalent series resistance of 40R. It is packaged in a cut tape format with a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM1 |
| Width | 0.185inch |
| RoHS | Compliant |