Cardinal Components CTAMC7L-A3B3-12.00TS technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 1.5ppm |
| Height | 3.3mm |
| Length | 7.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cardinal Components CTAMC7L-A3B3-12.00TS to view detailed technical specifications.
No datasheet is available for this part.