Carl Kammerling 3008 technical specifications.
| Number of Steps | 10 |
| Drill Diameter | 6 → 30.5mm |
| Material | HSS |
| Minimum Head Size | 6mm |
| Maximum Head Size | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling 3008 to view detailed technical specifications.
No datasheet is available for this part.
