
Carl Kammerling 3010-1 technical specifications.
| Number of Steps | 9 |
| Drill Diameter | 4 → 20mm |
| Material | HSS |
| Minimum Head Size | 4mm |
| Maximum Head Size | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling 3010-1 to view detailed technical specifications.
No datasheet is available for this part.