
Carl Kammerling 3040 technical specifications.
| Set Type | Wood Drill Set |
| Minimum Size | 4mm |
| Maximum Size | 10mm |
| Material | HSS |
| Number of Pieces | 5 |
| Set Contents | Wood Drill Bits |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling 3040 to view detailed technical specifications.
No datasheet is available for this part.