
Carl Kammerling 3058 technical specifications.
| Set Type | Drill Set |
| Minimum Size | 1.5mm |
| Maximum Size | 6.5mm |
| Material | HSS |
| Number of Pieces | 13 |
| Set Contents | HSS Drill Bits |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling 3058 to view detailed technical specifications.
No datasheet is available for this part.