Carl Kammerling 3211 technical specifications.
| Number of Pieces | 6 |
| Maximum Size | 68mm |
| Minimum Size | 38mm |
| Material | HSS |
| Set Contents | Holesaws: 38; 40; 65; 67; 68 mm; Arbour with Pilot Drill |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling 3211 to view detailed technical specifications.
No datasheet is available for this part.