
Carl Kammerling 330009 technical specifications.
| Color | Yellow |
| Insulation Material | PVC |
| Length | 98mm |
| Mount | Wire |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling 330009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.