
Carl Kammerling 4334M4MM technical specifications.
| Tip Type | Nut Spinner |
| Tip Size | 4 mm |
| Blade Material | Alloy Steel |
| Handle Material | Cellulose Acetate |
| Blade Finish | Chrome |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling 4334M4MM to view detailed technical specifications.
No datasheet is available for this part.
