Carl Kammerling 4883X technical specifications.
| Screwdriver Type | Precision |
| Number of Pieces | 7 |
| Tip Type | Slotted; Phillips |
| Tip Size | Slotted: 2.5; 3; 3; 4; 4 mm; Phillips: PH0; PH1 |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Length | Slotted: 75; 100; 150; 100; 150; Phillips: 60; 80 mm |
| Blade Material | Chrome Steel |
| Blade Finish | Chrome |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling 4883X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.