
Carl Kammerling AV12011 technical specifications.
| Length | 150mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 120g |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling AV12011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.