Carl Kammerling DRILLKITSTRAIGHTSHANK technical specifications.
| Set Type | Jobber Drill Set |
| Minimum Size | 0.5mm |
| Maximum Size | 1.7mm |
| Material | HSS |
| Number of Pieces | 13 |
| Set Contents | HSS Drill Bits |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling DRILLKITSTRAIGHTSHANK to view detailed technical specifications.
No datasheet is available for this part.