Carl Kammerling T0969 technical specifications.
| Color | Silver |
| Height | 70mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 0.1kg |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling T0969 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.