
Carl Kammerling T1630 technical specifications.
| Height | 330mm |
| Length | 430mm |
| Reach SVHC Compliant | No |
| Width | 460mm |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling T1630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
