
Carl Kammerling T1634 technical specifications.
| Height | 440mm |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Weight | 2200g |
| Width | 490mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carl Kammerling T1634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.