Carl Kammerling T2349 technical specifications.
| Package/Case | 120 |
| Length | 120mm |
| Material | Stainless Steel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling T2349 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.