Carl Kammerling T382415 technical specifications.
| Package/Case | 100 |
| Inside Diameter | 4mm |
| Mount | External |
| Outside Diameter | 15mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling T382415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.