Carl Kammerling T5902A technical specifications.
| Length | 55mm |
| Mount | Cable |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Carl Kammerling T5902A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.