
The 16-3POFF-4/SLTD-PLUNGER relay from Carling Technologies is a SPST switch with a maximum operating temperature of 85°C and a mechanical life of 100000 cycles. It can withstand a maximum voltage rating of 125V AC and is mounted on a panel. The relay is packaged in bulk and terminated with solder. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies 16-3POFF-4/SLTD-PLUNGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 16-3POFF-4/SLTD-PLUNGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
