Carling Technologies 160H-P/TABS/168-05943BULK technical specifications.
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 160H-P/TABS/168-05943BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.