
This SPST panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It can withstand a maximum voltage rating of 250V AC and has a mechanical life of 100,000 cycles. The switch is mounted on a panel and has a screw termination.
Carling Technologies 170/HDW-ASSM technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 170/HDW-ASSM to view detailed technical specifications.
No datasheet is available for this part.
