The 632222-4W-3D is a DPST flat rocker switch with a maximum current rating of 12 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 372.85 watts. The switch has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. It is designed for panel mount applications and has a termination style of quick connect. The operating temperature range is from 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |