Carling Technologies 64112220/2-HEX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 64112220/2-HEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.