Carling Technologies 6FA53-73/.187TABS technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FA53-73/.187TABS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.