Switch Toggle ON None ON SPDT Bat Toggle Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads
Carling Technologies 6FB63-73/HDW-ASSM technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FB63-73/HDW-ASSM to view detailed technical specifications.
No datasheet is available for this part.