Switch Toggle ON OFF ON SPDT Bat Toggle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies 6FC53-73/TABS/HDWBULK technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FC53-73/TABS/HDWBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.