Switch Toggle ON OFF ON SPDT Round Toggle Screw 15A 250VAC 559.27VA
Carling Technologies 6FC54-C3/SCBULK technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FC54-C3/SCBULK to view detailed technical specifications.
No datasheet is available for this part.