Carling Technologies 6GM5S-73/SCBULK technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6GM5S-73/SCBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.