The AC1-G0-20-L40-1J1-C is a 1-pole switch with a voltage rating of 277VAC or 80VDC. It features a rocker actuator type and a quick connect terminal design. The switch is designed for panel mount applications and operates within a temperature range of -40 to 85 degrees Celsius. It has two terminals and a pin count of 2.
Checking distributor stock and pricing after the page loads.
| Number of Poles | 1 |
| Voltage Rating | 277VAC|80VDC |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |