Carling Technologies BA3-B2-26-630-5A1-D technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Series | B |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies BA3-B2-26-630-5A1-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.