Carling Technologies CA2-BO-34-615-121-C technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Series | C Series |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CA2-BO-34-615-121-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.